Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 180 x 180mm
- RS Stock No.:
- 135-9310
- Mfr. Part No.:
- EYGS1818ZLX2
- Brand:
- Panasonic
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 10)
$81.383
(exc. GST)
$89.521
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | $81.383 | $813.83 |
20 - 30 | $79.593 | $795.93 |
40 + | $77.885 | $778.85 |
*price indicative
- RS Stock No.:
- 135-9310
- Mfr. Part No.:
- EYGS1818ZLX2
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Dimensions | 180 x 180mm |
Thickness | 0.2mm |
Length | 180mm |
Width | 180mm |
Thermal Conductivity | 400W/m·K |
Material | Graphite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +400°C |
Operating Temperature Range | -55 → +400 °C |
Series | EYGS |
Related links
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...
- Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick,...