- RS Stock No.:
- 212-1935
- Mfr. Part No.:
- 3130-F120-P7T1-W02Q-2A
- Brand:
- ETA
Discontinued product
- RS Stock No.:
- 212-1935
- Mfr. Part No.:
- 3130-F120-P7T1-W02Q-2A
- Brand:
- ETA
Technical data sheets
Legislation and Compliance
Product Details
3130 Series Thermal Circuit Breaker
Rocker switch and thermal circuit breaker (CBE) combined
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN 60934).
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Number of Poles | 2 |
Width | 29.5mm |
Series | 3130 |
Reset Actuator Type | Rocker |
Mounting Style | Snap In |