- RS Stock No.:
- 752-8937
- Mfr. Part No.:
- Fluke Ti100 9Hz
- Brand:
- Fluke
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 752-8937
- Mfr. Part No.:
- Fluke Ti100 9Hz
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Fluke Ti100 General Use Thermal Imager
The lightest, most rugged and easiest-to-use professional thermal imager has now arrived. Perform infrared inspections faster and more efficiently with the Fluke Ti100 General Use thermal imager.
The Fluke CNX Wireless test tools can now communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.
The Fluke CNX Wireless test tools can now communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.
Excellent thermal sensitivity (NETD) to see even the smallest temperature differences
9 Hz capture or refresh rate
160 x 120 pixel resolution FPA (focal plane array) microbolometer
Temperature measurement range -20°C to +250°C
Standard palettes (blue-red, ironbow, greyscale and amber)
3.5 inch diagonal colour LCD display
Rugged, lightweight, point-and-shoot
Focus-free beyond 1.2 metres (4 feet)
Built-in laser pointer to assist in showing where problems exist
Size (HxWxD): 284 x 86 x 135 mm
Compatible with the Ti-VISOR2 optional screen visor (please see RS 752-8940)
Compatible with the Ti-TRIPOD2 optional tripod adapter (please see RS 752-8959)
The users manual and SmartView® software in supported languages are available for free download from Fluke.com.
9 Hz capture or refresh rate
160 x 120 pixel resolution FPA (focal plane array) microbolometer
Temperature measurement range -20°C to +250°C
Standard palettes (blue-red, ironbow, greyscale and amber)
3.5 inch diagonal colour LCD display
Rugged, lightweight, point-and-shoot
Focus-free beyond 1.2 metres (4 feet)
Built-in laser pointer to assist in showing where problems exist
Size (HxWxD): 284 x 86 x 135 mm
Compatible with the Ti-VISOR2 optional screen visor (please see RS 752-8940)
Compatible with the Ti-TRIPOD2 optional tripod adapter (please see RS 752-8959)
The users manual and SmartView® software in supported languages are available for free download from Fluke.com.
Supplied with
AC power adapter
SD memory card, Fluke Connect™ wireless SD card
USB cable
Adjustable hand strap (left- or right-handed use)
Lithium-ion smart battery
Soft transport bag
Hard carrying case
Warranty registration card
SD memory card, Fluke Connect™ wireless SD card
USB cable
Adjustable hand strap (left- or right-handed use)
Lithium-ion smart battery
Soft transport bag
Hard carrying case
Warranty registration card
Supplied with
AC power adapter, Lithium-ion smart battery, hard carry case, USB cable, SD memory card, soft bag, adjustable hand strap, user manuals, SmartView® software, warranty registration card
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | TI100 |
Thermal Sensitivity | ≤0.1 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 1.2m |
Display Size | 3.5in |
Minimum Focus | 1.2 m |
Weight | 726g |
Model Number p | TI100 |
Spatial Resolution IFOV | 3.39mrad |