- RS Stock No.:
- 258-6414
- Mfr. Part No.:
- SC85AAA
- Brand:
- Bourns
4970 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.717
(exc. GST)
$1.889
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.717 | $17.17 |
500 - 990 | $1.545 | $15.45 |
1000 - 1990 | $1.373 | $13.73 |
2000 + | $1.201 | $12.01 |
*price indicative |
- RS Stock No.:
- 258-6414
- Mfr. Part No.:
- SC85AAA
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection. It controls abnormal, excessive current virtually instantaneously, up to rated limits.
Surface mount, smallest body size
High corrosion resistance
1.07 ± 0.05 mm body thickness
High corrosion resistance
1.07 ± 0.05 mm body thickness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Functioning Temperature | +85°C |
Holding Temperature | +25°C |
Maximum Current | 50 A |
Voltage Rating | 28V |
Lead Orientation | Axial |