onsemi Thermal Fuse +125°C 1 A, 5V
- RS Stock No.:
- 195-8751
- Mfr. Part No.:
- NIS6150MT2TXG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 50 units)**
$62.25
(exc. GST)
$68.45
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 700 | $1.245 | $62.25 |
750 - 1450 | $1.214 | $60.70 |
1500 + | $1.195 | $59.75 |
**price indicative
- RS Stock No.:
- 195-8751
- Mfr. Part No.:
- NIS6150MT2TXG
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Functioning Temperature | +125°C | |
Maximum Current | 1 A | |
Voltage Rating | 5V | |
Series | NIS6150 | |
Body Height | 0.75mm | |
Body Length | 3.1mm | |
Body Width | 3.1mm | |
Fuse Type | Resettable Thermal Fuse | |
Select all | ||
---|---|---|
Brand onsemi | ||
Functioning Temperature +125°C | ||
Maximum Current 1 A | ||
Voltage Rating 5V | ||
Series NIS6150 | ||
Body Height 0.75mm | ||
Body Length 3.1mm | ||
Body Width 3.1mm | ||
Fuse Type Resettable Thermal Fuse | ||