Recently searched

    onsemi Thermal Fuse +125°C 1 A, 5V

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $111.25

    (exc. GST)

    $122.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    650 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 700$2.225$111.25
    750 - 1450$2.169$108.45
    1500 +$2.136$106.80

    **price indicative

    Packaging Options:
    RS Stock No.:
    195-8749
    Mfr. Part No.:
    NIS6150MT1TXG
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Functioning Temperature

    +125°C

    Maximum Current

    1 A

    Voltage Rating

    5V

    Series

    NIS6150

    Body Height

    0.75mm

    Body Length

    3.1mm

    Body Width

    3.1mm

    Fuse Type

    Resettable Thermal Fuse

    Related links