Recently searched

    Limitor Thermal Fuse +151°C 2 A, 250V ac

    Subtotal (1 pack of 5 units)**

    $12.78

    (exc. GST)

    $14.06

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In AU stock for next working day delivery*
    970 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$2.556$12.78

    **price indicative

    RS Stock No.:
    176-9407
    Mfr. Part No.:
    SM 146 A0
    Brand:
    Limitor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Limitor

    Functioning Temperature

    +151°C

    Holding Temperature

    +116°C

    Maximum Current

    2 A

    Voltage Rating

    250V ac

    Lead Orientation

    Axial

    Body Diameter

    2.5mm

    Body Height

    9mm

    Wire Diameter

    0.6mm

    Wire Length

    38mm

    Related links