- RS Stock No.:
- 774-0077
- Mfr. Part No.:
- FC67200
- Brand:
- Cliff Electronics
Available for back order.
Added
Price (ex. GST) Each
$6.11
(exc. GST)
$6.72
(inc. GST)
Units | Per unit |
1 - 9 | $6.11 |
10 - 24 | $5.98 |
25 - 49 | $5.74 |
50 + | $5.59 |
- RS Stock No.:
- 774-0077
- Mfr. Part No.:
- FC67200
- Brand:
- Cliff Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cliff Electronics Circuit Protection Devices - Automatic Reset AN Series
Cliff Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.
High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 2 |
Voltage Rating | 250V ac |
Width | 6mm |
Series | AN |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Related links
- Thermal Imaging Camera Accessories
- Thermal Pads
- FLIR Thermal Imaging Camera Battery for Use with Flir Ex series...
- FLIR Thermal Imaging Camera Thermal Imager Visor for Use with E30bx
- RS PRO Thermal Imaging Camera Battery for Use with RS-9875 Thermal...
- Fluke Thermal Imaging Camera Thermal Imager Visor for Use with Ti200 Ti400
- Cliff Electronics Thermal Circuit Breaker - AN 2 Pole 250V ac...
- Cliff Electronics Thermal Circuit Breaker - AN 2 Pole 250V ac...