- RS Stock No.:
- 723-4825
- Mfr. Part No.:
- 1626-3H-15A
- Brand:
- ETA
Discontinued product
- RS Stock No.:
- 723-4825
- Mfr. Part No.:
- 1626-3H-15A
- Brand:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Thermal Automotive Miniaturised Circuit Breaker 1626-3H
Typical applications include protection of electrical systems of passenger cars, trucks, buses, watercraft and extra-low voltage wiring systems. Particularly suitable for installation in difficult-to-access locations.
With reset button and manual release facility
Service short-circuit breaking capacity 300 operations at 2 x lN
Ultimate short-circuit breaking capacity ≥3 break operations at 150 A or ≥1 break operation at 2000 A
Mass 3g approximately
Fits into fuse blocks designed to ISO 8820-3, Type F
Service short-circuit breaking capacity 300 operations at 2 x lN
Ultimate short-circuit breaking capacity ≥3 break operations at 150 A or ≥1 break operation at 2000 A
Mass 3g approximately
Fits into fuse blocks designed to ISO 8820-3, Type F
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Number of Poles | 1 |
Voltage Rating | 24, 12V |
Width | 7mm |
Series | 1626 |
Tripping Mechanism | Thermal |
Overall Length | 13.3mm |
Overall Depth | 30.2mm |
Circuit Breaker Type | Thermal Automotive Circuit Breaker |
Rated DC Voltage | 24, 12V |
Overall Dimensions | 13.3 x 7 x 30.2mm |