- RS Stock No.:
- 286-4171
- Mfr. Part No.:
- 3120-F32F-H7T1-SGRX-1A
- Brand:
- ETA
Discontinued product
Alternative
ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 1A Current Rating
$92.98
Each
RS Stock No.: 210-2054
- RS Stock No.:
- 286-4171
- Mfr. Part No.:
- 3120-F32F-H7T1-SGRX-1A
- Brand:
- ETA
Legislation and Compliance
Product Details
CBE, 2 Pole Sensing, 2 Pole Switching, Twin Button, 3120 Series
IEC Classification S/TO (with modules, S/TM),This range of twin button on/off control type breaker offers significant cost and space saving over conventional master control gear products. With the addition of magnetic modules or zero volt release modules, these products can successfully replace motor control gear products for low rated motors.,Basic tripping times at 2xIN, 20-30 seconds.,Circuit protection designed for equipment, sub-systems and components.
Depth behind panel: 43mm
Approvals
UL, VDE, BV
Approvals
UL, VDE, BV
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 2 |
Voltage Rating | 250V |
Width | 25mm |
Series | 3120 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 250V |
Mounting Style | Snap In |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Length | 41mm |
Terminal Contact Type | Blade |
Overall Dimensions | 41 x 25 x 35mm |
Overall Depth | 35mm |
Rated DC Voltage | 50V |