Better World
Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole 690V ac Voltage Rating, 3.5A Current Rating
- RS Stock No.:
- 175-1563
- Mfr. Part No.:
- GV4PEM03S6
- Brand:
- Schneider Electric
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,451.00
(exc. GST)
$1,596.10
(inc. GST)
Units | Per unit |
1 + | $1,451.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 175-1563
- Mfr. Part No.:
- GV4PEM03S6
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.
b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
Specifications
Attribute | Value |
---|---|
Current Rating | 3.5A |
Range | TeSys |
Number of Poles | 3 |
Voltage Rating | 690V ac |
Width | 116mm |
Series | GV4PEM |
Tripping Mechanism | Thermal-Magnetic |
Rated AC Voltage | 690V |
Better World Verification | Green Premium |
Better World Product | Yes |
Overall Dimensions | 81 x 116 x 155mm |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Overall Length | 81mm |
Breaking Capacity at Maximum Voltage Rating | 10 kA @ 660 → 690 V ac |
Overall Depth | 155mm |
Related links
- Phoenix Contact Thermal Circuit Breaker - TMCP 250V Voltage...
- RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating,...
- Schneider Electric TeSys Thermal Circuit Breaker - GV4LE 3 Pole...
- Schneider Electric TeSys Thermal Circuit Breaker - GV4PE 3 Pole...
- Schneider Electric TeSys Thermal Circuit Breaker - GV3 690V...
- RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating,...
- Schneider Electric TeSys Thermal Circuit Breaker - GV4P 3 Pole...
- Phoenix Contact Thermal Circuit Breaker - TMCP 250V Voltage...