Recently searched

    Staubli Test lead, 1kV, Red, 1m Lead Length

    Discontinued product
    RS Stock No.:
    825-1225
    Mfr. Part No.:
    67.9773-100-22
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Lead Length

    1m

    Colour

    Red

    Test Lead Type

    BNC Test Leads

    Voltage Rating

    1kV

    Connector A Gender

    Female

    Connector B Gender

    Male

    Connector A Shrouded

    Yes

    Connector B Shrouded

    Yes

    Connector A Orientation

    Straight

    Connector B Orientation

    Straight

    Contact Material

    Nickel-Plated

    Safety Category

    CAT II 600 V, CAT III 300V

    Insulation Material

    PVC

    Minimum Operating Temperature

    -10°C

    Safety Category Voltage

    300 V, 600V

    Safety Category Level

    CAT II, CAT III

    Maximum Operating Temperature

    +70°C