Staubli Test Leads, 8A, 1kV, Blue, 2m Lead Length
- RS Stock No.:
- 283-7878
- Distrelec Article No.:
- 301-36-472
- Mfr. Part No.:
- 66.9394-20023
- Brand:
- Staubli
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.28
(exc. GST)
$30.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.28 |
- RS Stock No.:
- 283-7878
- Distrelec Article No.:
- 301-36-472
- Mfr. Part No.:
- 66.9394-20023
- Brand:
- Staubli
Related links
- Staubli Test lead, 32A, 1kV, Blue, 2m Lead Length
- Staubli Test lead, 8A, 1kV, Black, 1.5m Lead Length
- Staubli Test lead, 8A, 1kV, Red, 1.5m Lead Length
- Staubli Test lead, 19A, 30V ac, Blue, 2m Lead Length
- Staubli, 32A, 1kV, Blue, 2m Lead Length
- Staubli Test lead, 19A, 1kV, Blue, 1m Lead Length
- Schutzinger Test lead, 16A, 1kV, Blue, 2m Lead Length
- Schutzinger Test lead, 32A, 1kV, Blue, 2m Lead Length