- RS Stock No.:
- 281-7125
- Mfr. Part No.:
- 28.0124-100-23
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 281-7125
- Mfr. Part No.:
- 28.0124-100-23
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Test Lead Type | 4 mm Connector Test Leads |
Colour | Blue |
Voltage Rating | 1 kV, 600V |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Safety Category | CAT II 1000 V, CAT III 600V |
Insulation Material | PVC |
Safety Category Voltage | 1000 V, 600V |
Operating Temperature Range | -10 → +70 °C |
Safety Category Level | CAT II, CAT III |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |