Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Test Leads & Test Lead Kits
Test Leads
Staubli 2 mm Connector Test Lead, 10A, 600V, Black, 1m Lead Length
RS Stock No.:
225-6160
Mfr. Part No.:
65.9180-100-21
Brand:
Staubli
View all Test Leads
Discontinued product
RS Stock No.:
225-6160
Mfr. Part No.:
65.9180-100-21
Brand:
Staubli
Technical data sheets
Legislation and Compliance
Product Details
Specifications
2 mm Test Leads with Stackable Plugs Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Test Lead
Rated to 600V & 10A CAT II,Refer to stock nos. 225-6227, 225-6249 & 225-6277 for probes, grippers & crocodiles clips
Standards
IEC1010-2-031
Attribute
Value
Lead Length
1m
Current Rating
10A
Colour
Black
Test Lead Type
2 mm Connector Test Leads
Voltage Rating
600V
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Copper Alloy
Safety Category
CAT II 600V
Insulation Material
Silicone
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +150 °C
Safety Category Level
CAT II
Safety Category Voltage
600V