- RS Stock No.:
- 225-6132
- Mfr. Part No.:
- 65.9180-045-22
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 225-6132
- Mfr. Part No.:
- 65.9180-045-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Test Lead
Rated to 600V & 10A CAT II,Refer to stock nos. 225-6227, 225-6249 & 225-6277 for probes, grippers & crocodiles clips
Standards
IEC1010-2-031
Specifications
Attribute | Value |
---|---|
Lead Length | 45cm |
Current Rating | 10A |
Test Lead Type | 2 mm Connector Test Leads |
Colour | Red |
Voltage Rating | 600V |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Copper Alloy |
Insulation Material | Silicone |
Safety Category | CAT II 600V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +150°C |
Operating Temperature Range | -50 → +150 °C |
Safety Category Level | CAT II |
Safety Category Voltage | 600V |