Staubli, 15A, 30 V ac, 60V dc, Yellow, 500mm Lead Length
- RS Stock No.:
- 103-1768
- Mfr. Part No.:
- 64.7288-050-24
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$10.90
(exc. GST)
$11.99
(inc. GST)
- RS Stock No.:
- 103-1768
- Mfr. Part No.:
- 64.7288-050-24
- Brand:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Lead Length | 500mm | |
Current Rating | 15A | |
Test Lead Type | 4 mm Connector Test Leads | |
Colour | Yellow | |
Voltage Rating | 30 V ac, 60V dc | |
Connector A Gender | Male | |
Connector B Gender | Male | |
Connector A Stackable | Yes | |
Connector B Stackable | Yes | |
Connector A Orientation | Straight | |
Connector B Orientation | Straight | |
Contact Material | Brass, Copper Alloy | |
Insulation Material | Silicone | |
Maximum Operating Temperature | +300°C | |
Operating Temperature Range | -50 → +300 °C | |
Minimum Operating Temperature | -50°C | |
Select all | ||
---|---|---|
Brand Staubli | ||
Lead Length 500mm | ||
Current Rating 15A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Yellow | ||
Voltage Rating 30 V ac, 60V dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass, Copper Alloy | ||
Insulation Material Silicone | ||
Maximum Operating Temperature +300°C | ||
Operating Temperature Range -50 → +300 °C | ||
Minimum Operating Temperature -50°C | ||