- RS Stock No.:
- 500-8065
- Mfr. Part No.:
- IC149-120-043-B5
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 500-8065
- Mfr. Part No.:
- IC149-120-043-B5
- Brand:
- Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
QFP Socket, IC 149 Series
IC socket for QFP prototyping
Same foot pattern as IC allows combined use with mass-produced boards
Same foot pattern as IC allows combined use with mass-produced boards
Note
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Specifications
Attribute | Value |
---|---|
IC Socket Type | Test Socket |
Package Type | QFP |
Gender | Female |
Number of Contacts | 120 |
Pitch | 0.4mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Socket Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Polyamide |