- RS Stock No.:
- 122-9714
- Mfr. Part No.:
- 42.0072
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 122-9714
- Mfr. Part No.:
- 42.0072
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
Multi Contact Wire-Wrap Pin
The Multi-Contact wire-wrap pin is made of gold-plated brass. It has a solder type connection. The length of the pin is 23.5mm.
Features and Benefits
Nominal diameter is 1.3mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Body Material | Copper Nickel Alloy |