Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Test Connectors
Terminal Posts
Staubli Terminal Post, 20A
RS Stock No.:
122-9710
Mfr. Part No.:
41.6019
Brand:
Staubli
View all Terminal Posts
Discontinued product
RS Stock No.:
122-9710
Mfr. Part No.:
41.6019
Brand:
Staubli
Technical data sheets
Legislation and Compliance
Product Details
Specifications
1229710 Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
CH
Multi-Contact PCB Socket
From Multi-Contact this PCB mounted solder receptacle is made from gold-plated hard-copper alloy.
Attribute
Value
Current Rating
20A
Body Material
Brass