- RS Stock No.:
- 858-4250
- Mfr. Part No.:
- 0830753
- Brand:
- Phoenix Contact
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$152.65
(exc. GST)
$167.91
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $152.65 | $15.265 |
*price indicative |
- RS Stock No.:
- 858-4250
- Mfr. Part No.:
- 0830753
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Marker for ENTRELEC terminal blocks, Sheet, white, unlabeled, can be labeled with: THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID COLOR, TOPMARK LASER, TOPMARK NEO, mounting type: snap into tall marker groove, for terminal block width: 5 mm, lettering field size: 3.85 x 9.3 mm, Number of individual labels: 60
Specifications
Attribute | Value |
---|---|
Accessory Type | Marker Label |
Series | UCT6R-TM 5 |
Related links
- Cutting Mats
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact, UCT6R-TM 8 Marker Label
- Phoenix Contact, UCT6R-TM 6 Marker Label