Phoenix Contact, ZB6.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 804-1630
- Mfr. Part No.:
- 1051016:0061
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.77
(exc. GST)
$5.25
(inc. GST)
Units | Per unit |
---|---|
1 - 249 | $4.77 |
250 + | $4.52 |
- RS Stock No.:
- 804-1630
- Mfr. Part No.:
- 1051016:0061
- Brand:
- Phoenix Contact
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact, ZB5.LGS :61 -70 Marker Strip for use with for use...
- Phoenix Contact, ZB5.QR :61 -70 Marker Strip for use with for use...
- Phoenix Contact, ZB6.LGS :21 -30 Marker Strip for use with for use...
- Phoenix Contact, ZB6.LGS :81 -90 Marker Strip for use with for use...
- Phoenix Contact, ZB6.LGS :11 -20 Marker Strip for use with for use...
- Phoenix Contact, ZB6.LGS :71 -80 Marker Strip for use with for use...
- Phoenix Contact, ZB6.LGS :91 - 100 Marker Strip for use with for...
- Phoenix Contact, ZB6.QR :11 -20 Marker Strip for use with for use...