- RS Stock No.:
- 655-8858
- Mfr. Part No.:
- 1718530000
- Brand:
- Weidmüller
Discontinued product
- RS Stock No.:
- 655-8858
- Mfr. Part No.:
- 1718530000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SAK Series Stud Terminals
The body is moulded in beige polyamide and the steel studs come complete with 2 nuts, 2 washers and a spring washer. The terminals being suited for mounting onto an asymmetric rail (G-profile) to BS5825:1980. EN50035.,Phenolic laminated partitions are available to separate each stud terminal and are located on a spigot on the side of the terminal moulding (see stock number 655-8858). Voltage rating quoted is with partition in place.
Approvals
CSA certified, UL listed
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Partition Plate |
Series | TW KST |
For Use With | Terminal Block |