- RS Stock No.:
- 271-3227
- Mfr. Part No.:
- 8WA8847-1AH
- Brand:
- Siemens
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.306
(exc. GST)
$0.337
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.306 | $30.60 |
*price indicative |
- RS Stock No.:
- 271-3227
- Mfr. Part No.:
- 8WA8847-1AH
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens inscription label is a terminal block accessories. This inscription label has front mounting type. This inscription label has horizontal direction of terminal marking and It is available in white colour.
EAC approved
5 mm contact spacing
Available with letters type printed marking
5 mm contact spacing
Available with letters type printed marking
Specifications
Attribute | Value |
---|---|
Accessory Type | Inscription Label |
For Use With | Terminal Block |
Series | 8WA |
Mounting Type | Front Mount |
Related links
- Panasonic AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- RS PRO NiMH Rechargeable AAA Battery 1.2V
- RS PRO 6V T1 Sealed Lead Acid Battery, 1Ah
- Siemens, 8WA Inscription Label for use with Power Connector
- Omron XF2M 0.5mm Pitch 54 Way Right Angle Female FPC Connector,...
- Omron XF2M 0.5mm Pitch 60 Way Right Angle Female FPC Connector,...
- Ansmann NiMH Rechargeable AAA Battery 1.2V
- Omron XF2M 0.5mm Pitch 55 Way Right Angle Female FPC Connector,...