- RS Stock No.:
- 269-8124
- Mfr. Part No.:
- 821483
- Brand:
- Phoenix Contact
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$14.431
(exc. GST)
$15.874
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $14.431 | $144.31 |
*price indicative |
- RS Stock No.:
- 269-8124
- Mfr. Part No.:
- 821483
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact UC1-TMF 6 The markers, which are supplied in uniform sheets, can be labelled quickly and easily using the blue mark led. UniCard labelling range includes markers for Weidmüller, Wago, ABB (entrelec), Contac-Clip, and Klemsan terminal blocks. The markers have snapped mounting type, for terminal block width 6 mm and lettering field size 5.45 x 5.2 mm of total 80 individual labels , can be labelled with blue mark id color, blue mark id, blue mark led, plot mark, cms-p1-plotter.
Blue color
Silicone free
Halogen free
Wipe resistance
UV resistant
Silicone free
Halogen free
Wipe resistance
UV resistant
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Marking |
For Use With | Terminal Block |
Series | UC1-TMF 6 |
Mounting Type | Snap-In |