- RS Stock No.:
- 237-8036
- Mfr. Part No.:
- 8WH8141-1AB65
- Brand:
- Siemens
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.295
(exc. GST)
$0.325
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.295 | $29.50 |
*price indicative
- RS Stock No.:
- 237-8036
- Mfr. Part No.:
- 8WH8141-1AB65
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 8WH8141-1AB65 is a Labelling plate. It has horizontal direction of terminal marking. It has an height of 6.4 mm and a contact spacing of 4.2 mm.
EAC approved
CE certified
CE certified
Specifications
Attribute | Value |
---|---|
Accessory Type | Marker Strip |
For Use With | Standard Labelling System, Terminal Block |
Series | 8WH8141 |
Related links
- Siemens, 8WH8141 Marker Strip for use with Standard Labelling...
- Siemens, 8WH8121 Marker Strip for use with Standard Labelling...
- Siemens, 8WH8120 Marker Strip for use with Standard Labelling...
- Siemens, 8WH8113 Marker Strip for use with Standard Labelling...
- Siemens, 8WH8140 Marker Strip for use with Standard Labelling...
- Siemens, 8WH8111 Marker Strip for use with Standard Labelling...
- Siemens, 8WH8203 Marker Strip for use with Standard Labelling...
- Siemens, 8WH8110 Marker Strip for use with Standard Labelling...