- RS Stock No.:
- 123-7871
- Mfr. Part No.:
- XW5SS605
- Brand:
- Omron
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.719
(exc. GST)
$4.091
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.719 | $37.19 |
*price indicative |
- RS Stock No.:
- 123-7871
- Mfr. Part No.:
- XW5SS605
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cross Bars
Short cross bars are used for permanent cross-connection between multiple terminal blocks. The cross bars are for use with XW5T & XW5G DIN Rail terminal blocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN Rail Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Short Bar |
Series | XW5S |
For Use With | XW5T-S6.0-1.1-1 Feed Through Terminal Block |
Related links
- Cable Knives
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Omron XW5T-S6.0-1.1-1 Feed Through Terminal Block