RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 5m, Screened, PTFE Insulation, +260°C Max, 7/0.2mm
- RS Stock No.:
- 185-3015
- Brand:
- RS PRO
Price (ex. GST) Each
$189.29
(exc. GST)
$208.22
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $189.29 |
5 + | $155.79 |
- RS Stock No.:
- 185-3015
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO RTD Extension Cable – 4 core PTFE, 5m
Introducing the range of RS PRO Platinum Resistance thermometer extension cables, ideal for use as a general-purpose extension wire and can be used to extend 2, 3 or 4 wire RTD configurations. The material of this extension cable offers high flexibility and is waterproof.
Most commonly used with the Pt100Ω thermometers but also suitable with other types such as Pt130, Pt500 & Pt1000Ω.
This extension cable has 4 cores and is PTFE insulated with 7/0.2mm silver plated copper conductors. The cores are twisted with mylar tape and silver plated copper braided screen with PTFE insulated outer jacket. The silicone rubber material of the jacket offers heat resistance to 260°C has good electrical and mechanical properties, highly flexible, resistant to oils, acids, other adverse fluids steam and gasses.
The cores are colour coded with 2 x Red and 2 x White with a black outer jacket and are supplied in 5, 10 and 25 metre reel lengths.
Most commonly used with the Pt100Ω thermometers but also suitable with other types such as Pt130, Pt500 & Pt1000Ω.
This extension cable has 4 cores and is PTFE insulated with 7/0.2mm silver plated copper conductors. The cores are twisted with mylar tape and silver plated copper braided screen with PTFE insulated outer jacket. The silicone rubber material of the jacket offers heat resistance to 260°C has good electrical and mechanical properties, highly flexible, resistant to oils, acids, other adverse fluids steam and gasses.
The cores are colour coded with 2 x Red and 2 x White with a black outer jacket and are supplied in 5, 10 and 25 metre reel lengths.
Features and Benefits
• This RS PRO cable has PTFE insulation and is for extending Platinum Resistance Thermometers
• This type of extension cable has an excellent temperature range, from –75°C to +260°C
• Can be used with 2,3 or 4 wire RTD configurations
• Versatile and can be used with many types of thermometres such as Pt100Ω Pt130, Pt500 & Pt1000Ω
• This makes for a great general purpose cable as it is highly flexible and waterproof as well able to protect your wires from oils, acids, steam, gasses and any other fluid it may come into contact with
• PTFE insulated outer jacket gives this type of cable an extra layer of protection making the cable durable and reliable
• This type of extension cable has an excellent temperature range, from –75°C to +260°C
• Can be used with 2,3 or 4 wire RTD configurations
• Versatile and can be used with many types of thermometres such as Pt100Ω Pt130, Pt500 & Pt1000Ω
• This makes for a great general purpose cable as it is highly flexible and waterproof as well able to protect your wires from oils, acids, steam, gasses and any other fluid it may come into contact with
• PTFE insulated outer jacket gives this type of cable an extra layer of protection making the cable durable and reliable
Applications
Thermometers are used in a variety of workplaces and also for home uses as well. This type of cable can add additional flexibility and versatility to a platinum resistance thermometer and are offered in a range of different lengths, 5, 10 and 25 metres to suit any combination and application they are needed for. Thermometer extension cables can often be found in:
Scientific Labratories
Thermostats in homes and offices
Manufacturing, engineering and production environments
Scientific Labratories
Thermostats in homes and offices
Manufacturing, engineering and production environments
Product codes for other lengths
• 10m - 4929775
• 25m - 2904976
• 25m - 2904976
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | PTFE |
Maximum Operating Temperature | +260°C |
Thermocouple Type | RTD |
Screened/Unscreened | Screened |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 4 |