- RS Stock No.:
- 136-8685
- Mfr. Part No.:
- 6350B2A
- Brand:
- PR Electronics
Discontinued product
- RS Stock No.:
- 136-8685
- Mfr. Part No.:
- 6350B2A
- Brand:
- PR Electronics
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
6350B- Profibus PA/Foundation Fieldbus Transmitter
PR Electronics 6350B intrinsically safe programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a PROFIBUS PA and FOUNDATION Fieldbus communication signal. The 6335 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC. Virtually any thermocouple or 2, 3 & 4 Wire RTD, plus linear resistance and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
• DIN Rail mounting
• Galvanic isolation
• Can be installed in Ex zone 0
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
• Galvanic isolation
• Can be installed in Ex zone 0
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
Specifications
Attribute | Value |
---|---|
Input Type | Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage |
Supply Voltage | 9 → 30 V dc |
Diameter | 23.5 (Width) mm |
Minimum Temperature Input | -200°C |
Maximum Temperature Input | 850°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | 6300 |
Depth | 104mm |
Hazardous Area Certification | ATEX |