- RS Stock No.:
- 786-0802
- Mfr. Part No.:
- DS18S20+PAR
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 786-0802
- Mfr. Part No.:
- DS18S20+PAR
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
DS1820/1822/1825 1-Wire Digital Thermometer & Thermostat
The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature detection. They feature a 1-Wire communication interface and powered from that data line. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Conversion Time (Max): 93.75 ms (9-bit), 750 ms (12-bit)
Unique 64-bit serial code stored in on-chip ROM
Power supply: +3.0 V to +5.5 VDC or from data line
Conversion Time (Max): 93.75 ms (9-bit), 750 ms (12-bit)
Unique 64-bit serial code stored in on-chip ROM
Power supply: +3.0 V to +5.5 VDC or from data line
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | 1-Wire |
Accuracy | ±0.5°C |
Mounting Type | Through Hole |
Pin Count | 3 |
Operating Temperature Range | -55 → +125 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | TO-92 |
Length | 4.95mm |
Height | 4.95mm |
Width | 3.94mm |
Dimensions | 4.95 x 3.94 x 4.95mm |
Resolution | 9 bit |