- RS Stock No.:
- 668-7296
- Mfr. Part No.:
- TC6502P095VCTTR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 668-7296
- Mfr. Part No.:
- TC6502P095VCTTR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC6501/2/3/4 Temperature Switches
The TC6501/2/3/4 series of temperature switches have 5 factory-programmed temperature thresholds and a variety of factory-trimmed temperature points.
TC6501: A switch with an open-drain, active-low output that is suitable for hot temperatures.
TC6502: A switch with a CMOS, active-high output that is suitable for hot temperatures.
TC6503: A switch with an open-drain, active-low output that is suitable for cold temperatures.
TC6504: A switch with a CMOS, active-high output that is suitable for hot temperatures.
Typical applications for the TC6501/2/3/4 temperature switches include notebook computers, network boxes, thermal management within PCs and servers, over-temperature fail-safe circuits, fan controllers, temperature alarms, projectors and printers.
TC6501: A switch with an open-drain, active-low output that is suitable for hot temperatures.
TC6502: A switch with a CMOS, active-high output that is suitable for hot temperatures.
TC6503: A switch with an open-drain, active-low output that is suitable for cold temperatures.
TC6504: A switch with a CMOS, active-high output that is suitable for hot temperatures.
Typical applications for the TC6501/2/3/4 temperature switches include notebook computers, network boxes, thermal management within PCs and servers, over-temperature fail-safe circuits, fan controllers, temperature alarms, projectors and printers.
Temperature & Humidity Sensors, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature Switch |
Output Type | Push-Pull Output |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Operating Temperature Range | -55 → +135 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +135 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 2.95mm |
Height | 1.1mm |
Width | 1.63mm |
Dimensions | 2.95 x 1.63 x 1.1mm |