Microchip AT30TSE752A Series Voltage Temperature Sensor, Digital Output, Surface Mount, ±3°C, 8 Pins
- RS Stock No.:
- 177-1713
- Mfr. Part No.:
- AT30TSE752A-SS8M-B
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1713
- Mfr. Part No.:
- AT30TSE752A-SS8M-B
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Microchip's AT30TSE752A temperature sensor is capable of measuring and converting temperatures from -55°C to +125°C to a digital word and provides a typical accuracy of +-0.5°C over the operating temperature range of 0°C to +85°C. The AT30TSE752A combines precision temperature monitoring, non-volatile (NVM) registers, and 2Kb of Serial EEPROM. The value-added NVM registers allow user configuration settings to be permanently retained across power cycles to simplify the system design, reduce processor startup code, and improve system reliability. The integrated Serial EEPROM is a drop in replacement for a standalone Serial EEPROM saving board space and reducing BOM costs. The Serial EEPROM can be used to store system configuration and vital product data. The AT30TSE752A is factory calibrated and requires no external components to help provide a cost effective solution. To reduce current consumption and save power, the device features a shutdown mode which turns off all internal circuitry except for the internal power-on reset and serial interface circuits. In addition, the device features a power saving one-shot mode that allows the device to make a temperature measurement and update the temperature register and then return to shutdown mode. The AT30TSE752A is based on the industry standard "LM75-type" compatible temperature sensor and is a precision temperature monitoring device designed for use in a variety of applications. The device combines a highly accurate digital temperature sensor with programmable high and low temperature alarms, user-selectable resolution up to 12 bits, and an I2C/SMBus compatible serial interface available in compact packages.
Specifications
Attribute | Value |
---|---|
Output Type | Digital |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5.05mm |
Series | AT30TSE752A |
Height | 1.5mm |
Width | 3.99mm |
Dimensions | 5.05 x 3.99 x 1.5mm |
Resolution | 12 bit |