- RS Stock No.:
- 187-9311
- Mfr. Part No.:
- G-NIMO-005
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 187-9311
- Mfr. Part No.:
- G-NIMO-005
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TSYS02S is a single chip, temperature sensor. It provides factory calibrated data corresponding to the measured temperature. The data is provided via SDM output. SDM signal is a pulse sequence that may be converted into analogue voltage by an discrete low pass filter. The temperature range is -40°C to +125°C while the resolution is < 0.1°C. The TDFN8 package provides smallest size and very fast time response.
High Accuracy ±0.2°C @ Temp.: -5°C … +50°C
Adjustment of high accuracy temperature range on request
Low Supply Current < 420μA (standby < 0.14μA)
SDM Output
Small IC-Package TDFN8 2.5mm x 2.5mm
Operating Temperature Range: -40°C … +125°C
Applications
Industrial Control
Replacement of Precision RTDs, Thermistors and NTCs
Heating / Cooling Systems
HVAC
High Accuracy Temperature Sensor
16 bit Resolution
High Speed, low Response Time
Low Power Consumption
SDM Output representing Analogue Voltage
Small TDFN8 Package
Adjustment of high accuracy temperature range on request
Low Supply Current < 420μA (standby < 0.14μA)
SDM Output
Small IC-Package TDFN8 2.5mm x 2.5mm
Operating Temperature Range: -40°C … +125°C
Applications
Industrial Control
Replacement of Precision RTDs, Thermistors and NTCs
Heating / Cooling Systems
HVAC
High Accuracy Temperature Sensor
16 bit Resolution
High Speed, low Response Time
Low Power Consumption
SDM Output representing Analogue Voltage
Small TDFN8 Package
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | SDM |
Accuracy | ±1°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.5 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | TDFN |
Length | 2.5mm |
Height | 0.75mm |
Width | 2.5mm |
Resolution | 16 bit |
Dimensions | 2.5 x 2.5 x 0.75mm |