Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Telephone Cable
RS PRO 20 Core CW1128 Telephone Cable, Black Sheath, 100m
RS Stock No.:
520-2790
Brand:
RS PRO
This image is representative of the product range
View all Telephone Cable
Discontinued product
RS Stock No.:
520-2790
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
Cable Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Type CW1128 External Unarmoured Telephone Cable
External telephone cables with solid conductors, 1/0.5mm, insulated with cellular polyethylene, jelly filled and with a black polyethylene sheath. These cables meet British Telecom Specification CW1128.
Attribute
Value
BT Specification
CW1128
Number of Cores
20
Outer Sheath Material
PE
Reel Length
100m
Conductor Material
Bare Annealed Copper
Sheath Colour
Black
Number of Pairs
10
Voltage Rating
240 V
Outer Diameter
9.5mm
Cable Shape
Multicore