- RS Stock No.:
- 709-9369
- Mfr. Part No.:
- R0053-T-036-3
- Brand:
- TAITIEN
Discontinued product
- RS Stock No.:
- 709-9369
- Mfr. Part No.:
- R0053-T-036-3
- Brand:
- TAITIEN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taitien TV Series
The TV series of temperature compensated crystal oscillators from Taitien are a lightweight compact solution with low power consumption. TV crystal oscillators are suitable for automatic assembly and are offered in a standard 5 x 3.2 x 1.1 mm ceramic surface mount package. This series also features a CMOS and clipped sine wave output.
Applications
Suitable applications for these temperature compensated crystal oscillators include WiFi, wiMAX and WLAN alongside telecom systems, infrastructure and networking applications.
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 13MHz |
Frequency Stability | ±2.5ppm |
Load Capacitance | 15pF |
Package Type | SMD |
Output Level | Clipped Sinewave |
Dimensions | 5 x 3.2 x 1.2mm |
Maximum Supply Voltage | 5V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 85°C |
Height | 1.2mm |