- RS Stock No.:
- 148-5663
- Mfr. Part No.:
- LFPTXO000295
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 148-5663
- Mfr. Part No.:
- LFPTXO000295
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
IQD CFPT-9001 Series
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 10MHz |
Frequency Stability | ±1ppm |
Package Type | SMD |
Output Level | HCMOS |
Dimensions | 5 x 3.2 x 1.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.8mm |