- RS Stock No.:
- 238-3551
- Mfr. Part No.:
- 2012-42
- Brand:
- OPTIBELT
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.07
(exc. GST)
$34.18
(inc. GST)
Units | Per unit |
1 + | $31.07 |
- RS Stock No.:
- 238-3551
- Mfr. Part No.:
- 2012-42
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT taper bush is available with 42 mm metric bore (DIN 6885 part 1) and 32 mm length.
7/16 x 7/8 inch hexagon socket screw
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 42mm |
Bush Series | 2012 |
Length | 32mm |
Related links
- RS PRO Taper Bush 1210, 30mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 1 7/8in Shaft Diameter
- OPTIBELT Taper Bush 1008, 25mm Shaft Diameter
- RS PRO Taper Bush 1210, 24mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 14mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 55mm Shaft Diameter
- RS PRO Taper Bush 2517, 50mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 3/4in Shaft Diameter