- RS Stock No.:
- 237-7694
- Mfr. Part No.:
- 2012-1 7/8
- Brand:
- OPTIBELT
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31.07
(exc. GST)
$34.18
(inc. GST)
Units | Per unit |
1 + | $31.07 |
- RS Stock No.:
- 237-7694
- Mfr. Part No.:
- 2012-1 7/8
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT taper bushing is available with 1 7/8 inch bore size and 32 mm length.
BS46 part 1 (British standard)
Hexagon socket screws 7/16 x 7/8 inch
Hexagon socket screws 7/16 x 7/8 inch
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 1 7/8in |
Bush Series | 2012 |
Length | 32мм |
Related links
- RS PRO Taper Bush 1210, 30mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 42mm Shaft Diameter
- OPTIBELT Taper Bush 1008, 25mm Shaft Diameter
- RS PRO Taper Bush 1210, 24mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 14mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 55mm Shaft Diameter
- RS PRO Taper Bush 2517, 50mm Shaft Diameter
- OPTIBELT Taper Bush 2012, 3/4in Shaft Diameter