- RS Stock No.:
- 236-8547
- Mfr. Part No.:
- 3535-90
- Brand:
- OPTIBELT
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$183.36
(exc. GST)
$201.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $183.36 |
- RS Stock No.:
- 236-8547
- Mfr. Part No.:
- 3535-90
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT TB series taper bushing is typically used for the attachment of power transmission components to drive shafts as well as the shafts into pulleys and rollers.
3535 Taper Bush Series
Shaft diameter (Bore Size) 90 mm
Length 89 mm
Shaft diameter (Bore Size) 90 mm
Length 89 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 90mm |
Bush Series | 3535 |
Length | 89mm |
Related links
- OPTIBELT Taper Bush 3535, 45mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 55mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 48mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 50mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 80mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 75mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 60mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 70mm Shaft Diameter