- RS Stock No.:
- 236-8530
- Mfr. Part No.:
- 3020-55
- Brand:
- OPTIBELT
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$86.66
(exc. GST)
$95.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $86.66 |
- RS Stock No.:
- 236-8530
- Mfr. Part No.:
- 3020-55
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT TB series taper bushing is typically used for the attachment of power transmission components to drive shafts as well as the shafts into pulleys and rollers.
3020 Taper Bush Series
Shaft diameter (Bore Size) 55 mm
Length 51 mm
Shaft diameter (Bore Size) 55 mm
Length 51 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 55mm |
Bush Series | 3020 |
Length | 51mm |
Related links
- OPTIBELT Taper Bush 3535, 55mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 55mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 45mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 30mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 35mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 75mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 42mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 65mm Shaft Diameter