- RS Stock No.:
- 236-8480
- Mfr. Part No.:
- 1008-12
- Brand:
- OPTIBELT
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.14
(exc. GST)
$15.55
(inc. GST)
Units | Per unit |
1 + | $14.14 |
- RS Stock No.:
- 236-8480
- Mfr. Part No.:
- 1008-12
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT TB series taper bushing is typically used for the attachment of power transmission components to drive shafts as well as the shafts into pulleys and rollers.
1008 Taper Bush Series
Shaft diameter (Bore Size) 12 mm
Length 22 mm
Shaft diameter (Bore Size) 12 mm
Length 22 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
Bush Series | 1008 |
Length | 22mm |
Related links
- OPTIBELT Taper Bush 1008, 15mm Shaft Diameter
- RS PRO Taper Bush 1008, 12mm Shaft Diameter
- OPTIBELT Taper Bush 1008, 24mm Shaft Diameter
- OPTIBELT Taper Bush 1008, 25mm Shaft Diameter
- OPTIBELT Taper Bush 1008, 18mm Shaft Diameter
- OPTIBELT Taper Bush 1008, 16mm Shaft Diameter
- OPTIBELT Taper Bush 1008, 19mm Shaft Diameter
- OPTIBELT Taper Bush 1108, 12mm Shaft Diameter