Stanley 8m Tape Measure, Metric & Imperial
- RS Stock No.:
- 833-0826
- Mfr. Part No.:
- STHT0-33569
- Brand:
- Stanley
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$67.02
(exc. GST)
$73.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.02 |
- RS Stock No.:
- 833-0826
- Mfr. Part No.:
- STHT0-33569
- Brand:
- Stanley
RoHS Status: Not Applicable
Related links
- Stanley 8m Tape Measure, Metric & Imperial
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Stanley FMHT0 8m Tape Measure, Metric & Imperial
- Stanley FatMax 8m Tape Measure, Metric & Imperial
- Stanley PowerLock 8m Tape Measure, Metric & Imperial
- RS PRO 8m Tape Measure, Metric & Imperial
- Tape Measures
- Stanley FMHT0 8m Tape Measure, Metric