- RS Stock No.:
- 912-9131
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 912-9131
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Bench Tape Dispensers
RS Pro bench tape dispensers are excellent robust all metal dispensers. BD50 bench dispenser has a non-slip rubber base, can be fixed to any vertical or inclined surface. PD351 heavy-duty bench dispenser is metal with a blade saver which protects the blade when the dispenser is not in use.
Features and Benefits BD50
Robust all metal bench tape dispenser
Suitable for 2 rolls of 1 inch tape or 1 roll of 2 inch tape
Wall mounted, bench mounted or free standing
Non-slip rubber base
Can be fixed to any vertical or inclined surface
All metal construction with integral tape bridge
Blade protection cap
Dual reel for 2 x 25 mm or 1 x 50 mm operation
Suitable for 2 rolls of 1 inch tape or 1 roll of 2 inch tape
Wall mounted, bench mounted or free standing
Non-slip rubber base
Can be fixed to any vertical or inclined surface
All metal construction with integral tape bridge
Blade protection cap
Dual reel for 2 x 25 mm or 1 x 50 mm operation
Features and Benefits PD351
Heavy Duty
Blade saver which protects the blade when the dispenser is not in use
Maximum operator safety
For 66 metre tape on 75 mm diameter core
Blade saver which protects the blade when the dispenser is not in use
Maximum operator safety
For 66 metre tape on 75 mm diameter core
Specifications
Attribute | Value |
---|---|
Type | Tabletop |
For Use With | 75mm Core Tape |
Tape Width | 1 x 75 mm, 3 x 25 mm |