Tape Dispenser for 50mm Width Tape
- RS Stock No.:
- 285-6292
- Distrelec Article No.:
- 180-81-722
- Mfr. Part No.:
- 7000095632
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 285-6292
- Distrelec Article No.:
- 180-81-722
- Mfr. Part No.:
- 7000095632
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RS PRO Tape Dispenser for 50mm Width Tape
- Tesa Tape Dispenser for 50mm Width Tape
- Rapesco Tape Dispenser for 50mm Width Tape
- Desco Europe Tape Dispenser for 50mm Width Tape
- RS PRO Tape Dispenser for 1 x 50mm Width Tape
- Tesa Tape Dispenser and Tape for 50mm Width Tape
- RS PRO Replacement Blade for 50mm Width Tape
- 3M Tape Dispenser for 72mm Width Tape