RS PRO Tap Fitting, 40 mm Ceramic Disc Cartridge for use with Monobloc
- RS Stock No.:
- 784-5207
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 784-5207
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO 40mm Single Lever Ceramic Mixer Tap Cartridge
A ceramic disc mixer tap cartridge used to regulate the flow of hot and cold water in monobloc single lever taps. An easy to install replacement cartridge to fix a leaking or dripping tap.
Ceramic disc mixer taps are highly durable, hardwearing and resistant to corrosion making them a perfect choice for mineral high hard water areas.
Features and Benefits
- 40mm mixer cartridge
- Ceramic discs
- Suitable for Monobloc ceramc tap systems
- Plastic body
- Perfect for fixing leaky taps
- Simple to install
- For use on monobloc single lever taps
Standards and Approvals: WRAS / ACS/ CSA WATER MARK /NSF
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Knob Operated Taps & Mixer Taps
Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Attribute | Value |
---|---|
Accessory Type | 40 mm Ceramic Disc Cartridge |
For Use With | Adapt-A-Tap |