- RS Stock No.:
- 871-7264
- Mfr. Part No.:
- T16C157M100EZSS
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 871-7264
- Mfr. Part No.:
- T16C157M100EZSS
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Vishay Tantalum T16 Capacitors
T16 Wet Tantalum Capacitors, with extended Capacitance offers enhanced performance and is a high reliability design.
Features and Benefits:
Axial terminations of standard tin / lead (Sn / Pb), 100% tin (RoHS-compliant) available
Improved reverse voltage and vibration capability
Increased thermal shock capability of 300 cycles
Improved reverse voltage and vibration capability
Increased thermal shock capability of 300 cycles
Capacitance Range (μF) 150 to 680
Working Voltages at 85°C (VDC) 50 to 125
Working Voltages at 85°C (VDC) 50 to 125
Applications:
Designed for the avionics and aerospace applications.
Specifications
Attribute | Value |
---|---|
Technology | Wet Tantalum |
Capacitance | 150µF |
Voltage | 100V dc |
Package/Case | C |
Equivalent Series Resistance | 1.6Ω |
Tolerance | ±20% |
Length | 9.52mm |
Dimensions | 19.46 x 9.52mm |
Series | T16 |
Electrolyte Type | Wet |
Maximum Operating Temperature | +85°C |
Diameter | 19.46mm |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Terminal Type | Axial |
Dielectric Material Family | Tantalum |
Lead Diameter | 0.64mm |
Tolerance Minus | -20% |
Leakage Current | 25 μA |