- RS Stock No.:
- 801-5549
- Mfr. Part No.:
- T495D107K016ATE100
- Brand:
- KEMET
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.784
(exc. GST)
$3.062
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.784 | $13.92 |
125 - 245 | $2.754 | $13.77 |
250 + | $2.672 | $13.36 |
*price indicative |
- RS Stock No.:
- 801-5549
- Mfr. Part No.:
- T495D107K016ATE100
- Brand:
- KEMET
Legislation and Compliance
Product Details
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | D |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | T495 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Leakage Current | 16 μA |
Related links
- KEMET 100μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T513 Series
- KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T495 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T494 Series
- KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T491 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T350 Series
- KEMET 220μF MnO2 Tantalum Capacitor 16V dc, T495 Series