- RS Stock No.:
- 692-5829
- Mfr. Part No.:
- T530X687M006ATE010
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 692-5829
- Mfr. Part No.:
- T530X687M006ATE010
- Brand:
- KEMET
Legislation and Compliance
Product Details
T530 Series
KEMET T530 series is a surface mount tantalum capacitor that offers very low ESR and improved capacitance retention at high frequency. The T530 series exhibits a benign failure mode which eliminates the ignition failures that can occur in standard manganese dioxide tantalum capacitors.
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Accelerated steady state aging
Surge current tested
Utilizes multiple tantalum anode technology
Volumetric efficiency
Self-healing mechanism
High frequency capacitance retention
Non-ignition failure mode
Accelerated steady state aging
Surge current tested
Utilizes multiple tantalum anode technology
Volumetric efficiency
Self-healing mechanism
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 680µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 10mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | T530 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 428 μA |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Dissipation Factor | 8% |