- RS Stock No.:
- 684-5193
- Mfr. Part No.:
- TR3D107K010C0080
- Brand:
- Vishay
80 In AU stock for next working day delivery
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $4.00
You pay
$0.61
(exc. GST)
$0.67
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $0.61 | $3.05 |
125 - 245 | $0.598 | $2.99 |
250 + | $0.586 | $2.93 |
*price indicative |
- RS Stock No.:
- 684-5193
- Mfr. Part No.:
- TR3D107K010C0080
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 80mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 10 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Related links
- Vishay 150μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 100μF MnO2 Tantalum Capacitor 6.3V dc, TR3 Series
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 220μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 470μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, TR3 Series