- RS Stock No.:
- 684-4367
- Mfr. Part No.:
- 489D225X0025B1VE3
- Brand:
- Vishay
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.754
(exc. GST)
$0.829
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $0.754 | $3.77 |
125 - 245 | $0.742 | $3.71 |
250 + | $0.73 | $3.65 |
*price indicative |
- RS Stock No.:
- 684-4367
- Mfr. Part No.:
- 489D225X0025B1VE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Height | 7.5mm |
Dimensions | 4 (Dia.) x 7.5mm |
Series | 489D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Diameter | 4mm |
Lead Diameter | 0.5mm |
Dissipation Factor | 6% |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Leakage Current | 1 μA |
Related links
- Vishay 2.2μF MnO2 Tantalum Capacitor 20V dc, 293D Series
- Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 50V dc, 293D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 16V dc, TR3 Series